- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP17-1-62-502
AP17-1-62-502
Sensata / AIRPAX
Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed
Search Keywords: AP17162502
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:AP17-1-62-502
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
14
Versand heute, if you order in
Bestellt:
24
Kan verzenden 12/6/26
6 Weeks
Kan verzenden
17/6/26
PRICE (EUR)
MENGE
Stückpreis
1
€1,181.54
3
€954.62
6 +
€589.20
Click for Quote
Anmeldung
um Sonderpreise freizuschalten