- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-1-1REC4-52F-2-8-30
219-1-1REC4-52F-2-8-30
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 30A 125VDC
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Circuit Breaker Magnetic 1Pole 30A 125VDC
Search Keywords: 21911REC452F2830
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:219-1-1REC4-52F-2-8-30
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Standardmenge:
3 -
Type:Magnetic
-
Voltage Rating:125 VDC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
3
9 Weeks
Kan verzenden
3/8/26
PRICE (EUR)
MENGE
Stückpreis
3
€134.50
6
€100.46
12
€94.48
21
€93.19
51
€58.66
102 +
€51.23
Click for Quote
Anmeldung
um Sonderpreise freizuschalten