Image is representational - see mfr. specs

TA35-CBDWF050C0

Schurter

Circuit Breaker Thermal 2Pole 5A 240VAC/60VDC

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BOX Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Circuit Breaker Thermal 2Pole 5A 240VAC/60VDC
Search Keywords: TA35CBDWF050C0
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Schurter
  • Artikelnummer:
    TA35-CBDWF050C0
  • Alias/AKA:
    4435.0039
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85362000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Thermal
  • Voltage Rating:
    240,60 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    5 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 100
Sofort versenden
Minimum Order Quantity:
10
Mehrere:
10
14 Weeks Kan verzenden 7/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
10
€20.76
30
€20.35
50
€16.86
100
€15.53
250
€13.93
500
€12.86
1 000 +
€12.79
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!