Image is representational - see mfr. specs

T9-611P-10

Schurter

Circuit Breaker Thermal 1Pole 10A 240VAC/48VDC

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Circuit Breaker Thermal 1Pole 10A 240VAC/48VDC
Search Keywords: T9611P10
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Schurter
  • Artikelnummer:
    T9-611P-10
  • Alias/AKA:
    4404.0004
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85362000
  • COO:
    IN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    240,48 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 300
Versand heute, if you order in
Minimum Order Quantity:
100
Mehrere:
100
23 Weeks Kan verzenden 13/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
100
€2.34
300
€2.11
500
€2.05
1 000
€1.88
2 500
€1.88
5 000
€1.70
7 500
€1.69
10 000 +
€1.68
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!