Image is representational - see mfr. specs

KMF1.1163.11

Schurter

KMF POWER ENTRY MODULE W. FILTER 6A M5

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
KMF POWER ENTRY MODULE W. FILTER 6A M5
Search Keywords: KMF1116311
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Schurter
  • Artikelnummer:
    KMF1.1163.11
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 18
Versand heute, if you order in
14 Weeks Kan verzenden 11/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€34.15
5
€32.10
20
€30.34
40
€29.45
60
€28.93
100
€26.94
260 +
€25.78
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!