- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DF12.ABDWF050C0.5310.1
DF12.ABDWF050C0.5310.1
Schurter
DF12 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C14 Filtered Inlet, Front Side Screw Mounting, 6A M ...
Datenblatt Zubehör Notify Me
RoHS-konform
BOX Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
DF12 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C14 Filtered Inlet, Front Side Screw Mounting, 6A Medical Filter M5, TA45: 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 5 A
Search Keywords: DF12ABDWF050C053101
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Schurter
-
Artikelnummer:DF12.ABDWF050C0.5310.1
-
Alias/AKA:DF12.0847.5310.1
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Standardmenge:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
105
Versand heute, if you order in
MOQ für Out-of-Stock-Menge:
10
14 Weeks
Kan verzenden
9/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€105.90
5
€105.64
10
€105.37
20
€64.84
30
€51.33
40 +
€50.31
Click for Quote
Anmeldung
um Sonderpreise freizuschalten