Image is representational - see mfr. specs

Relay SSR 20mA 280V AC-IN 40A 480V AC-OUT 4-Pin

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Relay SSR 20mA 280V AC-IN 40A 480V AC-OUT 4-Pin
Search Keywords: W6440ASX1
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Schneider Electric-Legacy Relays
  • Artikelnummer:
    W6440ASX-1
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8541409500
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Output Type:
    AC
  • Maximum Output Voltage:
    480 V
  • Maximum Output Current:
    40 A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    280 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    44.5 x 57.2 x 20.32 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
8
9 Weeks Kan verzenden 20/7/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
8
€54.86
15
€53.75
23
€52.68
30 +
€51.63
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!