Image is representational - see mfr. specs

ESQ-125-14-G-D

Samtec

.100" PC/104™ Elevated Socket Strip

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung +
.100" PC/104™ Elevated Socket Strip
Search Keywords: ESQ12514GD
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Samtec
  • Artikelnummer:
    ESQ-125-14-G-D
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Elevated Socket
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    5.7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 27
Versand heute, if you order in
Minimum Order Quantity:
8
2 Weeks Kan verzenden 18/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
8
€10.88
25
€10.18
50
€9.89
100
€9.11
250
€8.73
500
€7.89
1 000 +
€6.56
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!