Image is representational - see mfr. specs

35TGV470M12.5X13.5

Rubycon America

Aluminum Electrolytic - SMD - 470uF - 20% - 35VDC - 12.5mm dia x 13.5mm - -40 to 125°C

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Aluminum Electrolytic - SMD - 470uF - 20% - 35VDC - 12.5mm dia x 13.5mm - -40 to 125°C
Search Keywords: 35TGV470M125X135
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Rubycon America
  • Artikelnummer:
    35TGV470M12.5X13.5
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,800
Sofort versenden
MOQ für In-Stock-Menge:
25
MOQ für Out-of-Stock-Menge:
450
26 Weeks Kan verzenden 3/11/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
25
€1.127
100
€0.848
250
€0.803
450
€0.752
900
€0.733
1 350
€0.707
1 800 +
€0.696
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!