Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Solid State Relay 20mA 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
Relay SSR 14.4V DC-IN 3A 264V AC-OUT 4-Pin SIP
Relay SSR 14.4V DC-IN 5A 264V AC-OUT 4-Pin
Relay SSR 24V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
Relay SSR 5mA 140V AC/DC-IN 0.018A 30V DC-OUT 4-Pin
Solid State Relay - SPST-NO (1 Form A) - 1A - 19.2 to 28.8VDC Input - 3V to 26V Load - PC Pin - Through Hole.
Relay SSR 28.8V DC-IN 2A 52.8V DC-OUT 4-Pin
Solid State Relay - SPST-NO (1 Form A) - 2A - 3 to 28VDC Input - 3V to 52.8V Load - Flat - PC Pin - Through Hole.
Relay SSR 8mA 6V DC-IN 0.1A 32V DC-OUT