Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Relay SSR 50mA 1.4V DC-IN 0.225A/0.425A 400V AC/DC-OUT 6-Pin
LBB110S
SSR - GNA - Single Phase - Panel Mount - 40A - In 4-32 VDC - Out 660 VAC - Zero Cross
SSR Accessory - Heatsink - 1.75 °C/W
SSR - GN - Single Phase - Panel Mount - 75A - In 90-280 VAC - Out 660 VAC - Zero Cross
SSR - GND - Single Phase - Panel Mount - 40A - In 4-32 VDC - Out 60 VDC - DC
SSR - GN - Single Phase - Panel Mount - 75A - In 4-32 VDC - Out 660 VAC - Random
SSR - GNR - Single Phase - DIN Rail - 20A - In 80-140 VAC - Out 660 VAC - Zero Cross
SSR - GNR - Single Phase - DIN Rail - 30A - In 180-280 VAC - Out 660 VAC - Zero Cross
SSR Accessory - DIN Rail Adaptor For Panel Mount