Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 400V AC/DC-OUT 6-Pin
LCB110S
SSR - GN - Single Phase - Panel Mount - 50A - In 4-32 VDC - Out 660 VAC - Zero Cross
SSR - GNAD - Single Phase - Panel Mount - 10A - In 4-32 VDC - Out 200 VDC - DC
SSR - GNR - Single Phase - DIN Rail - 30A - In 80-140 VAC - Out 660 VAC - Zero Cross
SSR - GN+ - Single Phase - Panel Mount - 25A - In 4-32 VDC - Out 270 VAC - Zero Cross
SSR GN & GN+R Accessory - Load Detection - 40A - In 8-30 VDC
SSR GN & GN+R Accessory - Load Detection - 40A - In 24-45 VDC
SSR - GN - Single Phase - Panel Mount - 75A - In 4-32 VDC - Out 660 VAC - Zero Cross
SSR - GNAD - Single Phase - Panel Mount - 40A - In 4-32 VDC - Out 55 VDC - DC