Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount High Frequency
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting (Small Package)
Reed Relay, 1 Form A, SPST-NO, 24V, SMD High IR >1 x 10^12 Ohms
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 3kV breakdown
Reed Relay, 1 Form A, SPST-NO, 24V, THT High IR >1 x 10^12 Ohms
Reed Relay, 1 Form C, SPDT-Changeover, 12V Molded DIP
Reed Relay, 1 Form A, SPST-NO, 5V Molded DIP w/Diode
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP