Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Power Relay 24VDC 10A DPDT(35.7x35.7x50.8)mm Socket
General purpose relay - Slim - SPST - 5 A - 21 VDC - NO (2 Form A) – PCB through hole - Fully sealed constructio ...
Miniature Relay - With Immersion Cleanable Case - 2 Form C (DPDT) - 10A - 6VDC 69Ohms Coil - PC Board.
Power Relay 9VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
Power Relay 12VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
General Purpose Relay - 3 Form C (3PDT) - Enclosed - 10A - 6VAC 6Ohms 335mA Coil - Plug In - 11 Pin (Octal).
Relay - Open Style - 3 Form C (3PDT) - 120VAC Coil.
Electromechanical Relay 48VAC 10A 3PDT(35.71x35.71)mm Socket General Purpose Relay
Electromechanical Relay 18VDC 900Ohm 5ADC/10AAC SPDT (22x16x16.4)mm THT Power Relay
Power Relay 6VDC 39.8Ohm 5A 4PDT(28x21.5x36)mm Socket