In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Electromechanical Relay 24VDC 5.22KOhm 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
Signal Relay 12VDC 1A DPDT(12.8x7.8x5.4)mm SMD
Signal Relay 12VDC 1A DPDT(10.7x8.6x5.4)mm SMD
Electromechanical Relay 24VDC 2.88KOhm 0.5A SPDT (( 20mm 8.6mm 9.3mm)) SMD High Frequency Relay Automotive
Electromechanical Relay 3VDC 91Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Surface-mounting, High Frequency Relay
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 6VDC 341Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 9VDC 795Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay