Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Isolated DC/DC Converter - 75W - 9-36 VDC Input - 12VDC Output - 6.25A - Half Brick w/Heatsink - DIN Rail
Isolated DC/DC Converter - 75W - 18-75 VDC Input - 48VDC Output - 1.56A - Half Brick w/Heatsink - DIN Rail
Isolated DC/DC Converter - 75W - 18-75 VDC Input - 15VDC Output - 5A - Half Brick w/Heatsink - DIN Rail
Isolated DC/DC Converter - 75W - 9-36 VDC Input - 48VDC Output - 1.56A - Half Brick w/Heatsink - DIN Rail
Isolated DC/DC Converter - 75W - 18-75 VDC Input - 24VDC Output - 3.12A - Half Brick w/Heatsink - DIN Rail
Isolated DC/DC Converter - 100W - 18-75 VDC Input - 5VDC Output - 20A - Half Brick w/Heatsink - DIN Rail
Isolated DC/DC Converter - 100W - 18-75 VDC Input - 3.3VDC Output - 25A - Half Brick w/Heatsink - DIN Rail
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 18-75 VDC Input - 48 VDC Output
Isolated DC/DC Converter - 75W - 18-75 VDC Input - 28VDC Output - 2.67A - Half Brick w/Heatsink - DIN Rail
Isolated DC/DC Converter - 100W - 18-75 VDC Input - 24VDC Output - 4.2A - Half Brick w/Heatsink - DIN Rail