Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Module DC-DC 1-OUT 12V 2.5A 30W 7-Pin
500W Enclosed Railway DC-DC Converter - Output 24 VDC - Input 67.2 to 154 VDC
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 36V - Vout: 28V
300W DC/DC-Converter - 13.7VDC - Input: 18 to 106VDC - Fuse holder and Molex MINI-FIT SRTM connector - 7.48"x2.99 ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 28 VDC - 1.79 A - single regulated output - chassis mount w/ heatsi ...
DC-DC Converter - 30W - ±15VDC - Input: 10~36 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Neg Logic
Module DC-DC 24VIN 1-OUT 24V 2.1A 50.4W 5-Pin
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - Chassis Mount - 18-75 VDC Input - 3.3 VDC Output
PCMD250110SXXW
Isolated DC-DC Converter - 150W - 180-425 VDC Input - 5.0 VDC Output - 30A - Open Frame - Chassis Mount - Basepla ...