There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
Dual Output DC-DC Converter - 300W - Input: 16.8 to 45 VDC - Output: 24/24 VDC - -40 to 70°C - RoHS - Out OK - Vo ...
DC/DC Power Supply Dual-Out 12V/12V 4A/4A 150W
PCMDS150W-VT
DC-DC Converter - 150W - Input: 50.4 to 137.5 VDC - Output: 24 VDC - -40 to 70°C - RoHS - Out OK - Vout Adjust - ...
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 40V - Vout: 3.3V
PCMDS150110S12W
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 36V - Vout: 24V
300W DC/DC-Converter - 12.2VDC - Input: 18 to 106VDC - Molex MINI-FIT SRTM connector and CTRL function - 7.48"x2. ...
300W DC/DC-Converter - 24.5VDC - Input: 18 to 106VDC - Molex MINI-FIT SRTM connector - 7.48"x2.99" - IP20
High Efficiency Series DC/DC Converter