WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
75 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 1.56 ...
75 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 5 A, ...
DC-DC Converter - 30W - 12VDC - Input: 10~36 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic
DC-DC Converter - 50W - 9.5 to 75 VDC input - 12 VDC - 4.17 A - neg logic - single regulated output - chassis mou ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 12 VDC - 4.17 A - single regulated output - chassis mount - open-fr ...
100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 6.7 ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 12 VDC - 4.17 A - single regulated output - chassis mount w/ heatsi ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 28 VDC - 1.79 A - neg logic - single regulated output - chassis mou ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 12 VDC - 4.17 A - single regulated output - chassis mount
75 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 3.12 ...