Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
25 A Input, 36 Vdc Max Input Chassis Mount Dc Filter Module
20 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 ...
200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 16. ...
30 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 2.5 ...
30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - ...
200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 7.1 ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 15 VDC - 3.33 A - single regulated output - chassis mount - open-fr ...
75 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 6.25 ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 15 VDC - 3.33 A - neg logic - single regulated output - chassis mou ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 24 VDC - 2.08 A - neg logic - single regulated output - chassis mou ...