Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
15 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 W, 1 ...
15 A Input, 75 Vdc Max Input Chassis Mount Dc Filter Module
20 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 ...
20 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc ...
30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - ...
100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 20 A ...
600 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 15 VDC - 3.33 A - single regulated output - chassis mount
DC-DC Converter - 50W - 9.5 to 75 VDC input - 48 VDC - 1.05 A - neg logic - single regulated output - chassis mou ...
75 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 5 A, ...