In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
DC-DC Converter - 192W - Output: 24/24VDC, 4/4A - Input: 67.2-150VDC - Voltage Control Input - RoHS
Enclosed DC/DC Converter - Conformal Coated - 2 Outputs - 245W - 14.4 to 36V Input - 24V/24V Output - 90.5% - 2.1 ...
DC-DC Converter - 150W - Input: 50.4 to 137.5 VDC - Output: 12 VDC - -40 to 70°C - RoHS
150 Watt DC-DC Converter
Isolated DC/DC Converters - Chassis Mount Power Supply DCDC Rugged Cassette
Isolated DC-DC Converter - Vin 36-72VDC - Vout 24V - 1500W - 7.5kW
DC/DC Power Supply Single-OUT 12V 90A 1080W
Dual Output DC-DC Converter - 300W - Input: 16.8 to 45 VDC - Output: 24/24 VDC - -40 to 70°C - RoHS - Out OK - Vo ...
Schroff System Kit - 6 U Rack - 40.3mm Wide