In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Isolated DC/DC Converters - 400W - 9-36 VDC Input - 12VDC Output - 33.3A
Isolated DC/DC Converter - 15W - 18-75 VDC Input - 15 VDC Output - 1A - Through Hole - Remote On/Off
Isolated DC/DC Converter - 10W - Dual Output - 36-75 VDC Input - ±15 VDC Output - ±0.333A - Through Hole - Remote ...
Isolated DC/DC Converter - 2W - Dual Output - 18-36 VDC Input - ±15 VDC Output - ±67mA - 1.5kVDC Isolation - Unde ...
Isolated DC/DC Converter - 3W - 9-36 VDC Input - ±5 VDC Output - ±0.3A - 1.5 kVDC Isolation - 8 Pin SIP
Isolated DC/DC Converter - 8W - Dual Output - 18-75 VDC Input - ±15 VDC Output - ±0.265A - 1.5kVDC Isolation - 24 ...
Isolated DC/DC Converter - 49.5W - 9-36 VDC Input - 3.3VDC Output - 15A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC/DC Converter - 150W - 9-36 VDC Input - 5 VDC Output - 30A - M3 Mounting Inserts
Isolated DC/DC Converters - 400W - 18-75 VDC Input - 24VDC Output - 16.7A
Isolated DC-DC Converter - 150W - 9-36 VDC Input - 24.0 VDC Output - 6.3A - PCB Mount - Encapsulated - Clear Moun ...