As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
Isolated DC/DC Converter - 15W - 36-75 VDC Input - 2.5 VDC Output - 6A - 1.5kVDC Isolation - 24-Pin DIP - On/Off ...
Isolated DC/DC Converter - 2W - 36-75 VDC Input - 12 VDC Output - 167mA - 1.5kVDC Isolation - Under Voltage Prote ...
Isolated DC/DC Converter - 20W - Dual Output - 9-36 VDC Input - ±12 VDC Output - ±0.833A - PCB Mount - Encapsulat ...
Isolated DC-DC Converter - 60W - 18-75 VDC Input - 5.0 VDC Output - 12A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC-DC Converter - 50W - 9-75 VDC Input - 12.0 VDC Output - 4.17A - PCB Mount - Encapsulated - M3 Mountin ...
Isolated DC-DC Converter - 150W - 180-425 VDC Input - 28.0 VDC Output - 5.4A - PCB Mount - Encapsulated - Clear M ...
Isolated DC/DC Converter - 300W - 180-425 VDC Input - 5 VDC Output - 60A - PCB Mount - M3 Mounting Inserts - On/O ...
Isolated DC/DC Converter - 75W - 18-75 VDC Input - ±24 VDC Output - ±1.56A - 1.5kVDC Isolation - Through Hole - M ...
Isolated DC/DC Converter - 3W - 36-72 VDC Input - 3.3 VDC Output - 600mA - 500 VDC Isolation - Encapsulated - Pla ...
Isolated DC/DC Converter - 3W - Dual Output - 5 VDC Input - ±12 VDC Output - ±125mA - Encapsulated - 24 Pin DIP P ...