Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Isolated DC/DC Converter - 3W - Dual Output - 12 VDC Input - ±12 VDC Output - ±125mA - Encapsulated - 24 Pin SMD ...
Isolated DC/DC Converter - 6W - Dual Output - 18-36 VDC Input - ±15 VDC Output - ±200mA - 1.5 kVDC Isolation - En ...
Isolated DC/DC Converter - 5.5W - 36-72 VDC Input - ±12 VDC Output - ±230mA - 500 VDC Isolation - Encapsulated - ...
Isolated DC/DC Converter - 5W - Dual Output - 18-36 VDC Input - ±5 VDC Output - ±500mA - 500 VDC Isolation - Enca ...
Isolated DC/DC Converter - 5W - 9-18 VDC Input - ±5 VDC Output - ±500mA - 500 VDC Isolation - Encapsulated - Plas ...
Isolated DC/DC Converter - 5W - 9-18 VDC Input - 5 VDC Output - 1000mA - 3 kVDC Isolation - Encapsulated - Plasti ...
Isolated DC/DC Converter - 5W - 36-72 VDC Input - 5 VDC Output - 1000mA - 1.5 kVDC Isolation - Encapsulated - Cop ...
Isolated DC/DC Converter - 5.7W - 36-72 VDC Input - ±15 VDC Output - ±190mA - 1.5 kVDC Isolation - Encapsulated - ...
Isolated DC/DC Converter - 6.6W - 18-75 VDC Input - 3.3 VDC Output - 2A - 1.5kVDC Isolation - 24-Pin DIP - On/Off ...
Isolated DC/DC Converter - 15W - 36-75 VDC Input - 12 VDC Output - 1.25A - Through Hole - Output Adj ±10%