Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Module DC-DC 12VIN 1-OUT 12V 0.9A 10W 4-Pin
Module DC-DC 48VIN 1-OUT 3.3V 30A 8-Pin Quarter-Brick
DC-DC Converter - 1.5VDC @ 30A - Input: 36 to 75VDC - Through Hole - RoHS compliant
SQM48T20033-NDB0GA
Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP T/R
DM1901-9R
DC-DC Converter - 183W - Output: 5.1VDC, 36A - Input: 21.6-50.4VDC - Voltage Control Input - H15 standard connect ...
POWER SUPPLY;;DC-DC;;IN 36to75V;OUT +5;1A;;;FOR
DC-DC Converter - 3.3VDC @15A - Input: 18 to 36VDC - Through Hole - RoHS Compliant