Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Module DC-DC 1-OUT 0.5V to 5.5V 10A 11-Pin SIP Tray
Dual Output DC-DC Converter - 4W - Input: 8.4 to 36 VDC - Output: 15/15 VDC - -40 to 85°C - Thru Hole - RoHS - Al ...
DC-DC Converter - 1.8VDC @ 40A - Input: 36 to 75VDC - Through Hole - RoHS compliant
DC-DC Converter - 1.2VDC @ 50A - Input: 36 to 75VDC - Through Hole
NO ISOL DC-DC CONV VERT 5.5-13.2VINP0.6-5.5V OUT3
Contact Customer Service Group for more details
DC-DC Converter - 3.3VDC @15A - Input: 18 to 36VDC - SMD - RoHS Compliant
Quad Output DC-DC Converter - 35W - Input: 60 to 150 VDC - Output: 5/5/5/5 VDC - -40 to 85°C - Thru Hole - RoHS
QLS30ZB-NTA
DC-DC Converter - 2VDC @15A - Input: 18 to 36VDC - Through Hole - RoHS Compliant