In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole
11E009H
Power Transformer 40VA Wire Lead Flange Mount
Power Transformer 4000Vrms 25VA 12 Terminal Quick Connect/Solder Lug Flange Mount
Power Transformer 1500Vrms 37.8VA 5Term. Wire Lead Flange Mount
Power Transformer 2500Vrms 7Term. Wire Lead Flange Mount
Sealed Power Transformer - 0.6VA - 115VAC Primary - Output: 9V@66mA - PCB Through Holes - 32.8 x 27.8mm
Power Transformer 600VA Screw Terminal/Quick Connect Flange Mount
Control Power Transformer - 350VA - Pri: 2220x440/230x460/240x480 - Sec: 110/115/120 with Secondary Fuse Clip - P ...
Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole