Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - D Curve - 1P - 3.0A
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - D Curve - 3P - 40A
Single Pole - DIN Module - 24VDC - 2CH - 6A/6A - With Comm
Circuit Breaker - Thermal Magnetic - 3 Pole - 30A - 277VAC - 10kA - Lever Actuator - Z-Trip Curve - UL489 - DIN R ...
X4230-BU246P18H1S
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 3.0A
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - D Curve - 2P - 16A
Ground Fault Relay with Overload Protection - GFR Series - 3 Pole+N - B Trip - 30mA Ground Fault Sensitivity Leve ...
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - C Curve - 1P - 0.3A
5ST3010-0HG