Image is representational - see mfr. specs

RC1206JR-10180RL

Yageo America

FIXED RESISTOR 1206 Chip Resistor 5% 100ppm/C 180Ohm

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
FIXED RESISTOR 1206 Chip Resistor 5% 100ppm/C 180Ohm
Search Keywords: RC1206JR10180RL
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Yageo America
  • Artikelnummer:
    RC1206JR-10180RL
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 20,000
Sofort versenden
Minimum Order Quantity:
20000
Mehrere:
10000
9 Weeks Kan verzenden 6/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
20 000 +
€0.0044
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!