Image is representational - see mfr. specs

KNP2WSJT-52-100R

Yageo America

Res 100 Ohm 5% 2W Axial

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res 100 Ohm 5% 2W Axial
Search Keywords: KNP2WSJT52100R
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Yageo America
  • Artikelnummer:
    KNP2WSJT-52-100R
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,000
Versand heute, if you order in
Minimum Order Quantity:
650
9 Weeks Kan verzenden 6/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
650
€0.0949
3 300
€0.0911
13 700
€0.0873
35 800
€0.0845
112 000 +
€0.0806
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!