Image is representational - see mfr. specs

CC0603MRX5R7BB225

Yageo America

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0603 20%

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0603 20%
Search Keywords: CC0603MRX5R7BB225
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Yageo America
  • Artikelnummer:
    CC0603MRX5R7BB225
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 12,000
Versand heute, if you order in
Minimum Order Quantity:
5000
Mehrere:
4000
9 Weeks Kan verzenden 7/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5 000
€0.0297
10 000
€0.0279
25 000
€0.0267
50 000
€0.0259
100 000
€0.0252
150 000
€0.0242
250 000 +
€0.0242
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!