Image is representational - see mfr. specs

1536160000

Weidmuller

Conn Terminal Block 1 POS Solder ST Thru-Hole 16A Box

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Terminal Block 1 POS Solder ST Thru-Hole 16A Box
Search Keywords: 1536160000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Weidmuller
  • Artikelnummer:
    1536160000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    15 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Contact for Pricing
Es gibt derzeit keinen Preis für diesen Artikel. Klicken Sie unten, um Preise zu beantragen. Sie erhalten ein Angebot per E-Mail innerhalb von 24 - 48 Stunden.
Preiskalkulation
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 80
Sofort versenden
Minimum Order Quantity:
31
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!