Image is representational - see mfr. specs

1219140000

Weidmuller

Power Relay SPST-NO 230VAC Input 30A 277VAC 8300VA/720W Output Rail Mount

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
End of Life: Final orders must be placed by 05.31.2026
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Relay SPST-NO 230VAC Input 30A 277VAC 8300VA/720W Output Rail Mount
Search Keywords: 1219140000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Weidmuller
  • Artikelnummer:
    1219140000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85364900
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Ressourcen +
  • End of Life: Final orders must be placed by 05.31.2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 6
Sofort versenden You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
10
15 Weeks Kan verzenden 16/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€20.926
10
€19.024
30
€18.457
50
€17.927
100
€16.941
250
€16.495
500
€16.244
1 000 +
€15.853
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!