Image is representational - see mfr. specs

M55342M09B4E99R

Vishay / Dale

Thin Film Chip Resistor - 4.99 kOhm ±1% - 1W - ±300ppm/°C - 2512 - Mil-PRF-55342

+ see all

Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Thin Film Chip Resistor - 4.99 kOhm ±1% - 1W - ±300ppm/°C - 2512 - Mil-PRF-55342
Search Keywords: M55342M09B4E99R
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Vishay / Dale
  • Artikelnummer:
    M55342M09B4E99R
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Resistance Value:
    4.99 KOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 500
Sofort versenden
9 Weeks Kan verzenden 1/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€6.63
25
€3.39
50 +
€3.14
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!