- Startseite ›
- All Products›
- 5101H1
CML 5101H1 PMI RND .25" LED 2.2V Straight Leads Red Part of the VCC Family of Products
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
CML 5101H1 PMI RND .25" LED 2.2V Straight Leads Red Part of the VCC Family of Products
Search Keywords: 5101H1
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:VCC - Visual Communications Company
-
Artikelnummer:5101H1
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1
Versand heute, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 60
Stock lot only:
1
Minimum Order Quantity:
60
PRICE (EUR)
MENGE
Stückpreis
1
€2.195
60
€1.996
100
€1.370
500
€0.690
1 000
€0.616
5 000
€0.598
10 000 +
€0.561
Click for Quote
Anmeldung
um Sonderpreise freizuschalten