- Startseite ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-206U
F-206U
Triad Magnetics
Power Transformer 5-Lead Prim. Dual Sec. 117V Prim. 11.4V Sec.
Zubehör Notify Me
RoHS-konform
Discontinued & Replaced
Beschreibung
+
Power Transformer 5-Lead Prim. Dual Sec. 117V Prim. 11.4V Sec.
Search Keywords: F206U
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Triad Magnetics
-
Artikelnummer:F-206U
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
ECCN:EAR99
-
Standardmenge:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
6
Sofort versenden
PRICE (EUR)
MENGE
Stückpreis
1
€218.00
10
€199.25
25
€185.02
47 +
€172.68
Click for Quote
Anmeldung
um Sonderpreise freizuschalten