- Startseite ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- J134DDZM4-26M/S
J134DDZM4-26M/S
Teledyne Relays
Centigrid® Non-Latching Military (JAN) Relay - 2 Form C (DPDT) - Z Ground Pin - M4 Spacer Pad - 26.5VDC - 0.187" Gold-Plated / ...
Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Centigrid® Non-Latching Military (JAN) Relay - 2 Form C (DPDT) - Z Ground Pin - M4 Spacer Pad - 26.5VDC - 0.187" Gold-Plated / Solder- Coated Leeds
Search Keywords: J134DDZM426MS
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Teledyne Relays
-
Artikelnummer:J134DDZM4-26M/S
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
COO:MX
-
Standardmenge:
100
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
15
Sofort versenden
24 Weeks
Kan verzenden
16/10/26
PRICE (EUR)
MENGE
Stückpreis
1
€138.35
5
€136.48
10
€135.58
20
€133.85
50
€133.03
100 +
€131.43
Click for Quote
Anmeldung
um Sonderpreise freizuschalten