Image is representational - see mfr. specs

Shrink Boot Adapters 180° 7/12/12S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Shrink Boot Adapters 180° 7/12/12S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TX54AB001206
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    TX54AB00-1206
  • Alias/AKA:
    844127-000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    7,12,12 S
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Cadmium Over Electroless Nickel
  • Entry Size:
    6 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1
Sofort versenden You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ für In-Stock-Menge:
50
MOQ für Out-of-Stock-Menge:
50
16 Weeks Kan verzenden 24/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€108.261
50 +
€98.420
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!