- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E35915-000
E35915-000
TE Connectivity / Raychem Brand
MTCPQKT2P26PFBB
Datenblatt Zubehör Notify Me
RoHS-konform
This product may require extra documentation. Shipping may be delayed 1-2 days.
Beschreibung
+
MTCPQKT2P26PFBB
Search Keywords: E35915000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:E35915-000
-
Alias/AKA:MTCPQKT2P26PFBB
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Standardmenge:
1 -
Sealable:Yes
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:1500 VAC, 954 VDC
-
Mating Retention Type:Jackscrew
-
Boxmount:No
-
UL Flammability Rating:UL 94V-0
-
Mating Hardware:Quick Disconnect
-
Shell Size:50.8 [2.0]
-
Kit Type:Connector Kit
-
Product Type:Connector Kit
-
Keying:BB
-
Connector Mounting Type:Fixing Screw
-
Contact Plating Material:Gold , Nickel
-
Circuit Application:Power & Signal
-
Connector Style:Plug
-
Plating Material:Nickel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Mating Alignment:With
-
Flange:Without
-
Contact Current Rating (Max):5 A
-
Housing Type:EME Mount
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
Number of Rows:2
-
Panel Gasket:Without
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention:With
-
Connector System:Wire-to-Wire
-
Connector Type:Connector Assembly Kit
-
Shielded:No
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
4
Sofort versenden
63 Weeks
Kan verzenden
16/8/27
PRICE (EUR)
MENGE
Stückpreis
1
€2,061.75
5
€2,056.60
8
€2,051.46
15
€1,117.65
22
€778.07
29 +
€762.51
Click for Quote
Anmeldung
um Sonderpreise freizuschalten