Image is representational - see mfr. specs

55A0111-14-40

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
55A0111-14-40
Search Keywords: CX9523000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    CX9523-000
  • Alias/AKA:
    55A0111-14-40
  • Maßeinheit:
    Per Foot
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    14 AWG
  • Operating Temperature Range:
    -65 – 150 °C
  • Wire Color (Stripe):
    Black
  • Voltage Rating:
    600 V
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Cable Type:
    Spec 55
  • Wire Color (Base):
    Yellow
  • Conductor Material:
    Tin-Coated Copper
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 613 Feet
Sofort versenden You may purchase all in-stock quantity of 613
Stock lot only:
613 Feet
MOQ für In-Stock-Menge:
1000 Feet
MOQ für Out-of-Stock-Menge:
1000 Feet
52 Weeks Kan verzenden 3/5/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€1.206
1 000
€1.096
1 500
€0.868
2 000 +
€0.850
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!