- Startseite ›
- All Products›
- BATTU-20.1/8.9-A1-2-77MM
BATTU-20.1/8.9-A1-2-77MM
TE Connectivity / Raychem Brand
BATTU-20.1/8.9-A1-2-77MM
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Beschreibung
+
BATTU-20.1/8.9-A1-2-77MM
Search Keywords: BATTU20189A1277MM
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:BATTU-20.1/8.9-A1-2-77MM
-
Alias/AKA:NB07246001
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Standardmenge:
1000 -
Voltage (Max):.6 kV
-
Packaging Method:Piece
-
Operating Temperature Range:-40 – 130 °C
-
Flexibility:Semi-Rigid
-
Flammability:Flame-Retardant
-
Low Outgassing:No
-
Cut Length:3.03 in, 77 mm
-
Recovery Temperature:135 °C
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Fluid Resistance:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Shrink Temperature (Min):110 °C
-
Color:Red
-
Product Source:China , Czech Republic
-
Expanded Inside Diameter (Min):.79 in, 20.07 mm
-
Recovered Inside Diameter (Max):.35 in, 8.9 mm
-
Applicable Region:Global
-
Wall Type:Dual
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Shrink Ratio:2:1
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1,000
Sofort versenden
MOQ für In-Stock-Menge:
80
MOQ für Out-of-Stock-Menge:
80
20 Weeks
Kan verzenden
19/10/26