55PC2131-24-3/6/9-9CS2675

TE Connectivity / Raychem Brand

Shielded Multi-Conductor Cable 3Conductors 24AWG 2.66mm 600VAC White

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Shielded Multi-Conductor Cable 3Conductors 24AWG 2.66mm 600VAC White
Search Keywords: 55PC2131243699CS2675
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    55PC2131-24-3/6/9-9CS2675
  • Alias/AKA:
    647291-000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
1625
15 Weeks Kan verzenden 17/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
1 625
€6.44
3 250
€3.29
4 875
€2.25
6 500 +
€2.20
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!