Image is representational - see mfr. specs

High Performance Cable 2Conductors 24AWG 600V

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
High Performance Cable 2Conductors 24AWG 600V
Search Keywords: 55PC2121249969
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    55PC2121-24-9/96-9
  • Alias/AKA:
    500463-000
  • Maßeinheit:
    Per Foot
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    N/A
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    High Performance Cable
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 277 Feet
Versand heute, if you order in
MOQ für In-Stock-Menge:
10 Feet
MOQ für Out-of-Stock-Menge:
500 Feet
18 Weeks Kan verzenden 7/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
10
€3.965
100
€2.772
250
€2.591
500
€2.510
1 000
€2.407
1 500
€2.383
2 000 +
€2.359
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!