- Startseite ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1852-20-MSL5-9CS2199
55A1852-20-MSL5-9CS2199
TE Connectivity / Raychem Brand
High Performance Cable Ethylene Tetrafluoroethylene 5Conductors 20AWG 5.53mm 600VAC
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
High Performance Cable Ethylene Tetrafluoroethylene 5Conductors 20AWG 5.53mm 600VAC
Search Keywords: 55A185220MSL59CS2199
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:55A1852-20-MSL5-9CS2199
-
Alias/AKA:712895-000
-
Maßeinheit:Per Foot
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Number of Conductors:5
-
Conductor Material:Silver Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
225 Feet
Sofort versenden
Minimum Order Quantity:
10 Feet
PRICE (EUR)
MENGE
Stückpreis
10
€6.93
45
€6.79
90
€6.67
200
€6.54
2 000
€6.41
5 000
€5.25
10 000 +
€4.49
Click for Quote
Anmeldung
um Sonderpreise freizuschalten