- Startseite ›
- All Products›
- 55/4121-24-2/6-9
55/4121-24-2/6-9
TE Connectivity / Raychem Brand
55/4121-24-2/6-9
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Beschreibung
+
55/4121-24-2/6-9
Search Keywords: 55412124269
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:55/4121-24-2/6-9
-
Alias/AKA:138595-000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Product Type:Wire Lead
-
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Style:Jacketed
-
Wire Color:Blue
-
Overall Outside Diameter:.09 in
-
Shielded:No
-
Wire Diameter:.037 in
-
Jacket Color:White
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Strand Size:36 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Shield Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Wire Size:24 AWG
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
151
Sofort versenden
MOQ für In-Stock-Menge:
23
MOQ für Out-of-Stock-Menge:
23
22 Weeks
Kan verzenden
5/10/26
PRICE (EUR)
MENGE
Stückpreis
23
€8.48
100
€8.46
250
€8.44
500
€8.42
1 000
€4.44
1 500
€3.06
2 000 +
€2.99
Click for Quote
Anmeldung
um Sonderpreise freizuschalten