- Startseite ›
- All Products›
- 55/0112-22-2
55/0112-22-2
TE Connectivity / Raychem Brand
55/0112-22-2
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Beschreibung
+
55/0112-22-2
Search Keywords: 550112222
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:55/0112-22-2
-
Alias/AKA:667407-000
-
Maßeinheit:Per Foot
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Number of Conductors:1
-
Conductor Diameter Range:.29 – .03 in
-
Wire Size:22 AWG
-
Wire Diameter:1.09 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Overall Outside Diameter:.043 in
-
Wire Source:United States
-
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Wire Color:Red
-
Resistance (Max):15.1 Ω/1000ft @ 20 °C
-
Strand Size:34 AWG
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Conductor Diameter:.75 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
7,268 Feet
Sofort versenden
MOQ für In-Stock-Menge:
35 Feet
MOQ für Out-of-Stock-Menge:
35 Feet
12 Weeks
Kan verzenden
27/7/26
PRICE (EUR)
MENGE
Stückpreis
35
€4.33
250
€4.32
500
€4.32
1 250
€4.30
2 500
€2.27
3 750
€1.56
5 000 +
€1.53
Click for Quote
Anmeldung
um Sonderpreise freizuschalten