Image is representational - see mfr. specs

TXR40AB90-1404AI

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
TXR40AB90-1404AI
Product Highlights:
  • Style = Tinel Lock
  • Connector Code = 40
  • 90°
  • Shell Size = 15, D
  • Entry Size = 4
Search Keywords: 407824000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    407824-000
  • Alias/AKA:
    TXR40AB90-1404AI
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    14
  • Angular Function:
    90 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Olive Drab Cadmium Over Electroless Nickel
  • Entry Size:
    4 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 10
Versand heute, if you order in
MOQ für Out-of-Stock-Menge:
13
34 Weeks Kan verzenden 25/1/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€469.33
5
€468.16
10
€467.00
13
€465.83
25
€255.69
38
€173.52
50 +
€170.06
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!