- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A121-4/42-0
222A121-4/42-0
TE Connectivity / Raychem Brand
Molded Parts
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Molded Parts
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 10.20 - 24.00 mm
Search Keywords: 222A1214420
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:222A121-4/42-0
-
Alias/AKA:814726-000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
69
18 Weeks
Kan verzenden
7/9/26
PRICE (EUR)
MENGE
Stückpreis
69
€48.10
138
€25.46
207
€17.92
275 +
€17.56
Click for Quote
Anmeldung
um Sonderpreise freizuschalten