- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W67-X2Q10-20
W67-X2Q10-20
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 20A 480VAC 65VDC
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Circuit Breaker Hydraulic Magnetic 1Pole 20A 480VAC 65VDC
Search Keywords: W67X2Q1020
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / P&B Brand
-
Artikelnummer:W67-X2Q10-20
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:480,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2
Sofort versenden
PRICE (EUR)
MENGE
Stückpreis
1
€101.00
25
€80.47
50
€74.08
100
€61.72
250
€57.59
500 +
€49.40
Click for Quote
Anmeldung
um Sonderpreise freizuschalten